text.skipToContent text.skipToNavigation

Manufacturer Part #

LBA716S

DPST 60 V 1 A 0.4 Ω Surface Mount Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LBA716S - Technical Attributes
Attributes Table
Output Voltage: 60V
On-state Resistance-Max: 400mΩ
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 280pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$864.00
USD
Quantity
Unit Price
50+
$8.64
Product Variant Information section