text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA110

LCA110 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse LCA110 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
5
$4.62
20
$4.51
30
$4.48
75
$4.41
125+
$4.32
Product Variant Information section