text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA182

LCA182 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Littelfuse LCA182 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Input Current: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$146.50
USD
Quantity
Unit Price
50
$2.93
100
$2.90
150
$2.88
200
$2.87
250+
$2.83
Product Variant Information section