text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA710STR

LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.5Ω
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
Germany (Online Only):
17,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,470.00
USD
Quantity
Web Price
1,000+
$2.47
Product Variant Information section