text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA715STR

LCA715 Series SPST 2.2 A 60 V SMT Normally Open OptoMOS® Relay - SMD-6

Product Specification Section
Littelfuse LCA715STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
On-state Resistance-Max: 150mΩ
Input Voltage: 5V
Input Current: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 200pF
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 0.25ns
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,890.00
USD
Quantity
Unit Price
1,000+
$2.89