text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB127S

LCB127 Series SPST 200 mA 250 V Single Channel Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCB127S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 250V
On-state Resistance-Max: 10Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 3750V
Capacitance: 50pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$496.00
USD
Quantity
Unit Price
5
$5.20
20
$5.08
30
$5.04
75
$4.96
125+
$4.86
Product Variant Information section