text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB710STR

LCB710 Series 1 A 60 V SPST Surface Mount OptoMOS Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse LCB710STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Input Voltage: 0.9V to 1.5V
Isolation Voltage-RMS: 3750V
Capacitance: 125pF
Turn-on Delay Time: 0.63ms
Turn-off Delay Time: 1.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,180.00
USD
Quantity
Unit Price
1,000+
$6.18
Product Variant Information section