Manufacturer Part #
LCC110STR
LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay SMT - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse LCC110STR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Part Status:
Littelfuse LCC110STR - Technical Attributes
| Contact Form: | SPDT (1 Form C) |
| Output Voltage: | 350V |
| On-state Resistance-Max: | 35Ω |
| Input Voltage: | 1.2V |
| Input Current: | 50mA |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 3750V |
| Capacitance: | 25pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount