text.skipToContent text.skipToNavigation

Manufacturer Part #

LCC120

LCC120 Series SPDT 170 mA 250 V Single Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCC120 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Output Voltage: 250V
On-state Resistance-Max: 20Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 3750V
Capacitance: 50pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$637.00
USD
Quantity
Unit Price
50
$6.44
100+
$6.37
Product Variant Information section