text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1518AAB

LH1518AAB Series SPST (1 Form A) Solid State Relay Surface Mount - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1518AAB - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
On-state Resistance-Max: 20Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,500.00
USD
Quantity
Unit Price
2,000+
$1.75
Product Variant Information section