text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1518AT

LH1518AT Series SPST 300 mA 250 V Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1518AT - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
On-state Resistance-Max: 20Ω
Isolation Voltage-RMS: 5300V
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,060.00
USD
Quantity
Unit Price
2,000+
$2.03
Product Variant Information section