text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1522AACTR

LH1522 Series 1 Form A 200 V 120 mA 15 Ohm Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay LH1522AACTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 200V
On-state Resistance-Max: 15Ω
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LH1522 dual 1 form A relays are SPST normally open switches that can replace electromechanical relays in many applications. They are constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry, and MOSFET switches. In addition, the LH1522 SSRs employ current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.

Key Features:

  • Dual channel (LH1510)
  • Current limit protection
  • Isolation test voltage 5300 VRMS
  • Typical RON 10 Ω
  • Load voltage 200 V
  • Load current 120 mA
  • High surge capability
  • Clean bounce free switching
  • Low power consumption
  • SMD lead available on tape and reel
  • Compliant to RoHS Directive

Applications:

  • General telecom switching
  • On/off hook control
  • Ring delay
  • Dial pulse
  • Ground start
  • Ground fault protection
  • Instrumentation
  • Industrial control

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,920.00
USD
Quantity
Unit Price
1,000+
$2.92
Product Variant Information section