text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1526AB

LH Series DPST 400 V 100 mA 36 Ohm 1 Form A Solid-State Relay - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1526AB - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 36Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5300V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,540.00
USD
Quantity
Unit Price
2,000+
$3.77
Product Variant Information section