text.skipToContent text.skipToNavigation

Manufacturer Part #

P120D4

P Series 120 VAC 4 A Zero Cross DC Control Through Hole Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 P120D4 - Technical Attributes
Attributes Table
No of Channels: 1
Control Voltage: 3V to 32V
Output Voltage: 120V
Input Voltage: 12V to 140V
Contact Current-Max: 4A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$601.20
USD
Quantity
Unit Price
1
$31.16
3
$30.71
5
$30.50
15
$30.06
25+
$29.67
Product Variant Information section