text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA193

PAA193 Series Dual SPST (1 Form A) 100 mA 600 V Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PAA193 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 600V
On-state Resistance-Max: 50Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5000V
Capacitance: 50pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$637.00
USD
Quantity
Unit Price
4
$6.61
15
$6.53
25
$6.50
50
$6.45
100+
$6.37
Product Variant Information section