text.skipToContent text.skipToNavigation

Manufacturer Part #

PD2401

PD2401 Series SPST 1 A 240 V Single Channel Solid State Relay - DIP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse PD2401 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 500V
Input Voltage: 1.2V
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,015.00
USD
Quantity
Unit Price
10
$4.29
20
$4.24
40
$4.19
75
$4.14
150+
$4.06
Product Variant Information section