text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA140STR

PLA140 Series SPST 250 mA 400 V Single Channel Solid State Relay SMT T&R - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse PLA140STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.25A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,590.00
USD
Quantity
Unit Price
1,000+
$2.59
Product Variant Information section