text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA150

PLA150 Single-Pole 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin SSR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLA150 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 250V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 110pF
Turn-on Delay Time: 2.5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$506.00
USD
Quantity
Unit Price
50
$5.12
100
$5.06
150+
$4.99
Product Variant Information section