text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA192STR

PLA OptoMOS® Series 600 V 150 mA SPST-NO (1 Form A)Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse PLA192STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 600V
On-state Resistance-Max: 22Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 5000V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,820.00
USD
Quantity
Unit Price
1,000+
$3.82
Product Variant Information section