text.skipToContent text.skipToNavigation

Manufacturer Part #

PVDZ172NPBF

PVDZ Photovoltaic 1.5 A 60 V 0.25 Ohm SPST (1 Form A) Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVDZ172NPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 250mΩ
Contact Current-Max: 1.5A
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$9,780.00
USD
Quantity
Unit Price
5
$5.24
20
$5.11
30
$5.08
75
$5.00
125+
$4.89
Product Variant Information section