text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT422PBF

PVT Photovoltaic 400 V 0.12 A 35 Ohm DPST (2 Form A) Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVT422PBF - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$9,140.00
USD
Quantity
Unit Price
50
$4.68
100
$4.62
150+
$4.57
Product Variant Information section