text.skipToContent text.skipToNavigation

Manufacturer Part #

SC762110

SSR 25A/24-520VAC/CTRL 4-30VDC/RANDOM

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SC762110 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 4V to 30V
Output Voltage: 24V to 520V
Input Voltage: 4V to 30V
Input Current: 30mA
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.50
USD
Quantity
Unit Price
38+
$69.75
Product Variant Information section