text.skipToContent text.skipToNavigation

Manufacturer Part #

SCQ842060

SSR 4X25A/12-280VAC/CTRL 3-32VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SCQ842060 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 4
Control Voltage: 3V to 32V
Output Voltage: 12V to 280V
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Package Style:  HOCKEY PUCK
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
19
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
19
Total
$2,337.57
USD
Quantity
Unit Price
19+
$123.03
Product Variant Information section