text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI0501710

SSR 50A/12-940VDC/CTRL 72-96-110VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SDI0501710 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 72V to 110V
Output Voltage: 12V to 940V
Input Current: 5mA
Contact Current-Max: 50A
Isolation Voltage-RMS: 900V
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 1.5ms
Operating Temp Range: -40°C to +70°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,303.66
USD
Quantity
Unit Price
1+
$1,303.66
Product Variant Information section