text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI1001700

SSR 100A/12-940VDC/CTRL 24-48VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SDI1001700 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 24V to 48V
Output Voltage: 12V to 940V
Input Current: 5mA
Contact Current-Max: 100A
Isolation Voltage-RMS: 900V
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 1.5ms
Operating Temp Range: -40°C to +70°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,921.00
USD
Quantity
Unit Price
1+
$1,921.00
Product Variant Information section