text.skipToContent text.skipToNavigation

Manufacturer Part #

SG564020

SSR 40A/200-440VAC/CTRL 0-10VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SG564020 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 0V to 10V
Output Voltage: 200V to 440V
Input Voltage: 0V to 10V
Contact Current-Max: 40A
Operating Temp Range: -25°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,943.68
USD
Quantity
Unit Price
16+
$246.48
Product Variant Information section