text.skipToContent text.skipToNavigation

Manufacturer Part #

SGB8850200

ZC THREE PHASE SSR 2X50A/24-640VAC/CTRL 4-30VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SGB8850200 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Control Voltage: 4V to 30V
Output Voltage: 24V to 640V
On-state Resistance-Max: 7.5mΩ
Input Current: 22mA
Contact Current-Max: 50A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
16
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,907.20
USD
Quantity
Unit Price
16+
$119.20
Product Variant Information section