text.skipToContent text.skipToNavigation

Manufacturer Part #

SGT8698503

ZC THREE PHASE SSR CONTACTORS 3X48A/24-520VAC/CTRL 24-255VAC/DC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SGT8698503 - Technical Attributes
Attributes Table
Contact Form: 3PST (3 Form A)
No of Channels: 1
Control Voltage: 24V to 255V
Output Voltage: 24V to 520V
Input Current: 7mA
Contact Current-Max: 48A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.31
USD
Quantity
Unit Price
1
$337.31
2+
$321.24
Product Variant Information section