text.skipToContent text.skipToNavigation

Manufacturer Part #

SRP1-CBDZL-050NW-N

SRP1-CB Series 32 VDC 50 A SPST-NO (1 Form A) Zero Cross Solid-State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse SRP1-CBDZL-050NW-N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 24V to 240V
On-state Resistance-Max: 6.3mΩ
Input Voltage: 4V to 32V
Input Current: 12mA
Contact Current-Max: 50A
Isolation Voltage-RMS: 4000V
Capacitance: 8pF
Operating Temp Range: -40°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.69
USD
Quantity
Unit Price
1
$48.69
3
$47.89
4
$47.68
10
$47.02
15+
$46.37
Product Variant Information section