text.skipToContent text.skipToNavigation

Manufacturer Part #

SUL963940-HE

SSR 30A/24-600VAC/TVS/CTRL 180-280VAC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SUL963940-HE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 180V to 280V
Output Voltage: 24V to 600V
On-state Resistance-Max: 9.5mΩ
Input Current: 4.6mA
Contact Current-Max: 30A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -55°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,007.16
USD
Quantity
Unit Price
38+
$52.82
Product Variant Information section