text.skipToContent text.skipToNavigation

Manufacturer Part #

SUL987640

SSR 35A/24-690VAC/TVS/INPUT 16.8-45VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SUL987640 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 16.8V to 45V
Output Voltage: 24V to 690V
On-state Resistance-Max: 4.5mΩ
Input Current: 8mA
Contact Current-Max: 35A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +80°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,294.60
USD
Quantity
Unit Price
38+
$86.70
Product Variant Information section