text.skipToContent text.skipToNavigation

Manufacturer Part #

SV969500E

REVERSER TRI I=16AC3/24-550VAC/CD12-30VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SV969500E - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Control Voltage: 12V to 30V
Output Voltage: 24V to 550V
Input Current: 25mA
Contact Current-Max: 16A
Isolation Voltage-RMS: 3000V
Operating Temp Range: -40°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.61
USD
Quantity
Unit Price
1
$292.61
2
$285.55
3+
$278.67
Product Variant Information section