text.skipToContent text.skipToNavigation

Manufacturer Part #

TS117

TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TS117 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$840.00
USD
Quantity
Unit Price
10
$3.55
25
$3.50
40
$3.47
100
$3.42
150+
$3.36
Product Variant Information section