text.skipToContent text.skipToNavigation

Manufacturer Part #

XCA170S

XCA170 Series SPST (1 Form A) 100 mA 350 V Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 50Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The XCA170S is a 350 V, 100 mA, 50 ohm, normally open(1-Form-A) solid state relay featuring high sensitivity. It uses optically coupled MOSFET technology to provide 3750 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use Clare’s patented OptoMOS architecture. The optically-coupled output is controlled by a highly efficient GaAIAs infrared LED.

The XCA170 can be used to replace mechanical relays, and it offers the superior reliability associated with semiconductor devices. Because it has no moving parts, it offers faster, bounce-free switching in a more compact surface mount or through hole package.

Features:

  • 3750 Vrms Input/Output Isolation
  • Small 6-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount Tape & Reel Version Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment—Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$257.50
USD
Quantity
Web Price
1
$1.25
30
$1.10
75
$1.06
200
$1.03
400+
$1.00
Product Variant Information section