text.skipToContent text.skipToNavigation

Manufacturer Part #

XKA20420

SSR 5A/12-275VAC/CTRL 6-30VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais XKA20420 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 6V to 30V
Output Voltage: 12V to 275V
Input Current: 30mA
Isolation Voltage-RMS: 4000V
Capacitance: 3pF
Operating Temp Range: -40°C to +80°C
Package Style:  Module
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
22
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$909.04
USD
Quantity
Unit Price
22+
$41.32
Product Variant Information section