text.skipToContent text.skipToNavigation

Manufacturer Part #

XKD90306

SSR 3A/2-60VDC/CTRL 90-240VAC/DC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais XKD90306 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 90V to 240V
Output Voltage: 2V to 60V
Input Current: 5.7mA
Contact Current-Max: 3A
Isolation Voltage-RMS: 2500V
Capacitance: 8pF
Operating Temp Range: -40°C to +90°C
Package Style:  Module
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.70
USD
Quantity
Unit Price
10+
$47.87
Product Variant Information section