text.skipToContent text.skipToNavigation

Manufacturer Part #

XKLD0020

SSR 4A/10-100VDC/CTRL 18-32VDC/PROTECTION

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais XKLD0020 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 18V to 32V
Output Voltage: 10V to 100V
On-state Resistance-Max: 18mΩ
Input Current: 30mA
Contact Current-Max: 4A
Isolation Voltage-RMS: 2500V
Operating Temp Range: -25°C to +100°C
Package Style:  Module
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$144.64
USD
Quantity
Unit Price
1
$144.64
2
$142.53
3
$141.31
4
$140.45
5+
$137.75
Product Variant Information section