text.skipToContent text.skipToNavigation

Manufacturer Part #

Z240D10-17

Z Series 10 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 Z240D10-17 - Technical Attributes
Attributes Table
Output Voltage: 24V to 280V
Contact Current-Max: 10A
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +100°C
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$3,167.00
USD
Quantity
Unit Price
1
$33.26
3
$32.74
5
$32.50
10
$32.17
20+
$31.67
Product Variant Information section