Manufacturer Part #
PV5H24019
PV5 Series SPST-NO 2A 36V Round Red Panel Mount Anti-Vandal Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV5H24019 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV5H24019 - Technical Attributes
Attributes Table
| Circuitry: | SPST N.O. |
| Contact Current-Max: | 2mA |
| Actuator Style: | Round Button |
| IP Rating: | IP65 |
| Switch Operation: | Off-Mom |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$4.04
100
$3.99
150
$3.96
200+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount