text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA6REW41G1

PVA6 Series 2 A 36 VDC SPST-NO Off-Mom Illuminated Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVA6REW41G1 - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 2A
Actuator Style: Round
IP Rating: IP67
Diameter: 18.5mm
Switch Operation: Off-On
Operating Temp Range: -20°C to +70°C
Illumination Color: Red / Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.00
USD
Quantity
Unit Price
20
$9.57
40
$9.51
60
$9.47
80
$9.45
100+
$9.37
Product Variant Information section