text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2GSSG525

ULV4 Series DPDT Flat Orange LED Power Symbol Solder Lug IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F2GSSG525 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: DPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Orange
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,242.00
USD
Quantity
Unit Price
1+
$12.42
Product Variant Information section