text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV8F2BSS311

ULV8 Series SPDT Flat Red LED Ring Illumination IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV8F2BSS311 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 28mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: Red
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,263.00
USD
Quantity
Unit Price
20
$12.83
40
$12.73
60+
$12.63
Product Variant Information section