text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS2D1GNCLFS

ATS Series Anti-Tampering Detect Switch Silver Cntct Gull Wing SPST-NC

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K ATS2D1GNCLFS - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Soft
Contact Form: SPST (1 Form A)
Rated Voltage: 0.02V to 32V
Contact Current-Max: 0.05A
Insulation Resistance: 1GΩ
Contact Resistance: 350mΩ
Termination Style: Gull Wing
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
2,000+
$0.375