text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-18L11A

ESE-18 Series 10 mA SPST SMT Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-18L11A - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: J-Bend
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
75
$0.305
150
$0.30
300
$0.295
750
$0.29
1,500+
$0.28
Product Variant Information section