text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-20D443

ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-20D443 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
1
$0.80
30
$0.78
100
$0.755
200
$0.745
500+
$0.71
Product Variant Information section