text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-23F001

ESE-23 Series 10 mA SPDT SMT 1 HW Detector Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-23F001 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section