Manufacturer Part #
HLS-2A-12
HLS Series DPDT 1/2 NPT Top Roller Plunger Heavy Duty Limit Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International HLS-2A-12 - Technical Attributes
Attributes Table
| Contact Form: | DPDT |
| Rated Voltage (VAC): | 600VAC |
| Contact Current-Max: | 10A |
| Operating Temp Range: | -28°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$132.75
2
$130.82
3
$129.70
4
$128.91
5+
$126.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk