text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS005R

SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K SDS005R - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Plunger
Contact Form: SPST (1 Form A)
Rated Voltage: 12V
Contact Current-Max: 100mA
Insulation Resistance: 10MΩ
Termination Style: Vertical / SMT
Contact Material: Phosphor Bronze
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765