text.skipToContent text.skipToNavigation

Manufacturer Part #

TE-M-V-T/R

TE Series 35 gf 5 mA Non-Illuminated PCB Mount Vertical Detector Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. TE-M-V-T/R - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Standard
Rated Voltage (VAC): 250VAC
Contact Current-Max: 5mA
Insulation Resistance: 100MΩ
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
2,500+
$0.26
Product Variant Information section