text.skipToContent text.skipToNavigation

Manufacturer Part #

Z-15GL2

Z-15 Series 15 A Roller Leaf Lever Screw Terminals General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International Z-15GL2 - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Lever
Contact Form: SPST
Rated Voltage: 500V
Contact Current-Max: 15A
Insulation Resistance: 100MΩ
Contact Resistance: 15mΩ
Operating Temp Range: -25°C to +80°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.80
USD
Quantity
Unit Price
3
$10.85
5
$10.79
20
$10.64
30
$10.60
75+
$10.45
Product Variant Information section